text.skipToContent text.skipToNavigation

Manufacturer Part #

NSR0530HT1G

NSR0530H Series 30 V 500 mA SMT Schottky Barrier Diode - SOD-323

Product Specification Section
onsemi NSR0530HT1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 2.5A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 200µA
Forward Voltage: 0.52V
Diode Capacitance-Max: 10pF
Thermal Resistance: 740°C/W
Operating Temp Range: -55°C to +150°C
Power Dissipation: 160mW
Configuration: Single
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
60000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.0134
9,000
$0.0131
30,000
$0.0127
60,000
$0.0125
120,000+
$0.0122