Manufacturer Part #
PMEG100V080ELPDZ
PMEG100V080 Series 100 V 8 A Surface Mount Schottky Barrier Rectifier - SOT-1289
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:SOT-1289 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PMEG100V080ELPDZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMEG100V080ELPDZ - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 8A |
| Peak Current-Max: | 160A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 0.5µA |
| Forward Voltage: | 0.77V |
| Diode Capacitance-Max: | 110pF |
| Reverse Recovery Time-Max: | 10ns |
| Operating Temp Range: | -55°C to +175°C |
| Power Dissipation: | 1.66W |
| Configuration: | Single |
| Package Style: | SOT-1289 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.365
3,000
$0.36
4,500+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SOT-1289
Mounting Method:
Surface Mount