text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG3002AEB,115

PMEG3002 Series 30 V 200 mA Low VF MEGA Schottky Barrier Rectifier - SOD-523

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG3002AEB,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 300mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 10µA
Forward Voltage: 480mV
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
138,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,517.40
USD
Quantity
Unit Price
3,000
$0.0894
6,000
$0.0879
9,000
$0.087
12,000
$0.0863
15,000+
$0.0843
Product Variant Information section