text.skipToContent text.skipToNavigation

Manufacturer Part #

RB060MM-60TFTR

60 V 2 A AEC-Q101 Surface Mount Schottky Barrier Diode - SOD-123F

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
ROHM RB060MM-60TFTR - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 2A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 50µA
Forward Voltage: 610mV
Configuration: Single
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$288.90
USD
Quantity
Unit Price
3,000
$0.0963
6,000
$0.0947
9,000
$0.0937
12,000
$0.093
15,000+
$0.0909
Product Variant Information section