text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR1U200P1Q-7

SBR1U200P1Q Series 200 V 1 A Surface Mount Super Barrier Rectifier - PowerDI123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Diodes Incorporated SBR1U200P1Q-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 50µA
Forward Voltage: 0.75V
Reverse Recovery Time-Max: 25ns
Thermal Resistance: 140°C/W
Operating Temp Range: -65°C to +175°C
Configuration: Single
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$372.00
USD
Quantity
Unit Price
3,000
$0.124
6,000
$0.122
9,000
$0.121
15,000+
$0.119
Product Variant Information section