text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR2U150SA-13

Single Phase 150 V 2 A Surface Mount Super Barrier Rectifier - DO-214AC (SMA)

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Diodes Incorporated SBR2U150SA-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 42A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 75µA
Forward Voltage: 0.8V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
5,000+
$0.18
Product Variant Information section