Manufacturer Part #
ST1060
ST1060 Series 60 V 10 A Through Hole Schottky Rectifier - TO-220AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Reel Package Style:TO-220-2 (TO-220AC) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC ST1060 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SMC ST1060 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 10A |
| Peak Current-Max: | 150A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 0.85mA |
| Forward Voltage: | 0.5V |
| Thermal Resistance: | 3°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Single |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$0.31
200
$0.305
750
$0.295
2,000
$0.29
5,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
50 per Reel
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole