text.skipToContent text.skipToNavigation

Manufacturer Part #

B140S1F-7

B140 Series 40 V 1 A Single Surface Mount Schottky Barrier Rectifier - SOD-123F

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated B140S1F-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.2mA
Forward Voltage: 0.45V
Configuration: Single
Diode Capacitance-Max: 50pF
Thermal Resistance: 100°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
165,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$117.90
USD
Quantity
Unit Price
3,000
$0.0393
6,000
$0.0386
12,000
$0.038
15,000
$0.0378
45,000+
$0.0366
Product Variant Information section