Manufacturer Part #
B330LA-E3/61T
B330LA Series 30 V 3 A Surface Mount Schottky Barrier Rectifier - DO-214AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1800 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay B330LA-E3/61T - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 65A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 0.5mA |
| Forward Voltage: | 0.55V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,800
$0.0609
5,400
$0.0593
7,200
$0.0589
18,000
$0.0576
27,000+
$0.0563
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount