text.skipToContent text.skipToNavigation

Manufacturer Part #

V3NL63-M3/I

V3NL63 Series 60 V 3 A Trench MOS Barrier Schottky Rectifier -DFN3820A

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay V3NL63-M3/I - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2.1A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 60µA
Forward Voltage: 580mV
Configuration: Single
Diode Capacitance-Max: 580pF
Thermal Resistance: 135°C/W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DFN3820A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
14000
Multiple Of:
14000
Total
$1,400.00
USD
Quantity
Unit Price
14,000+
$0.10
Product Variant Information section