text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6478-E3/96

Rectifiers 1.0 Amp 50 Volt

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N6478-E3/96 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 50V
Diode Capacitance-Max: 8pF
Peak Current-Max: 30A
Operating Temp Range: -65°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
1500
Total
$672.00
USD
Quantity
Unit Price
1,500
$0.114
3,000
$0.113
4,500
$0.112
7,500
$0.111
15,000+
$0.109
Product Variant Information section