text.skipToContent text.skipToNavigation

Manufacturer Part #

GF1A

GF1A 1 V 1 A 50 V Max Reverse Voltage Standard Rectifier - DO-214AC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
onsemi GF1A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The GF1A is a 1 A, 50 V Max Reverse Voltage Standard Rectifier.

Features:

  • Low forward voltage drop.
  • High current capability.
  • Easy pick and place.
  • High surge current capability.

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
40,392
Factory Lead Time:
16 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$772.50
USD
Quantity
Unit Price
7,500
$0.103
15,000+
$0.101
Product Variant Information section