Manufacturer Part #
GF1B
GF1B Series 100 V 1 A Surface Mount General Purpose Rectifier - DO-214AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:7500 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
onsemi GF1B - Product Specification
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
onsemi GF1B - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 5µA |
| Peak Current-Max: | 30A |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The GF1B is a General Purpsoe Rectifier with average rectified current of 1 A, available in surface mount DO-214AC package.
Features:
- Low forward voltage drop
- High current capability
- Easy pick and place
- High surge current capability
Applications:
- Desktop PC
- Broadband Modem
- Mobile Comm Infrastructure
- Home Audio System Components
- LCD TV
- Consumer Electronics
- Medical Electronics/Devices
- Test and Measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
7,500
$0.0937
15,000+
$0.0911
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount