Manufacturer Part #
1N4948GP-TP
1KV, 1A, 500ns, 2-Pin DO-41.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components 1N4948GP-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components 1N4948GP-TP - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.3V |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Reverse Recovery Time-Max: | 500ns |
| Diode Capacitance-Max: | 15pF |
| Average Forward Current-Max: | 1A |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.0286
10,000
$0.0282
20,000
$0.0278
25,000
$0.0276
75,000+
$0.0268
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole