Manufacturer Part #
UMP11NTN
UMP11N Series 80 V 300 mA SMD Ultra High Speed Switching Diode-SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM UMP11NTN - Product Specification
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
ROHM UMP11NTN - Technical Attributes
Attributes Table
| Type: | Silicon Epitaxial Planar |
| Configuration: | Quad |
| Reverse Current-Max: | 0.1µA |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 80V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 150mW |
| Diode Capacitance-Max: | 3.5pF |
| Average Forward Current-Max: | 300mA |
| Peak Current-Max: | 4A |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The UMP11NTN is a silicon epitaxial planar switching diode with a reverse voltage of 80 V.
Features:
- High reliability
- Small mold type
- Power dissipation: 150 mW
Applications:
- Ultra high speed switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.086
6,000
$0.0845
9,000
$0.0836
12,000
$0.083
15,000+
$0.0811
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount