text.skipToContent text.skipToNavigation

Manufacturer Part #

APT30DQ60BHBG

APT30DQ60 Series 600 V 30 A Ultrafast Soft Recovery Rectifier Diode - TO-247-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT30DQ60BHBG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 320A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 25µA
Forward Voltage: 2V
Configuration: Dual
Forward RMS Current [If rms]: 51A
Diode Capacitance-Max: 36pF
Reverse Recovery Time-Max: 30ns
Thermal Resistance: 1.5°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,414
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$217.50
USD
Quantity
Unit Price
5
$4.49
20
$4.41
50
$4.35
125
$4.29
300+
$4.18
Product Variant Information section