text.skipToContent text.skipToNavigation

Manufacturer Part #

ES1D

ES1 Series 1 A 200 V 35 ns Surface Mount Super Fast Rectifier - DO-214AC

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE ES1D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 0.95V
Reverse Recovery Time-Max: 35ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
7500
Total
$555.00
USD
Quantity
Unit Price
7,500
$0.0376
15,000
$0.037
22,500
$0.0367
30,000
$0.0364
37,500+
$0.0357
Product Variant Information section