text.skipToContent text.skipToNavigation

Manufacturer Part #

MURH840CTG

MURH Series 8 A 400 V 28 ns Flange Mount MEGAHERTZ™ Power Rectifier - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
onsemi MURH840CTG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Forward Voltage: 2.2V
Configuration: Dual
Reverse Recovery Time-Max: 28ns
Thermal Resistance: 60°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The Ultrafast Rectifier is designed for use in switching power supplies, inverters and as free wheeling diodes.

Features and Benefits:

  • Low Forward Voltage
  • Low Power Loss/High Efficiency
  • High Surge Capacity
  • 175°C Operating Junction Temperature
  • 8 A Total (4 A Per Diode Leg)
  • Pb−Free Package is Available

Characteristics:

  • Case: Epoxy, Molded
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • Weight: 1.9 Grams (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • ESD Rating:
  • Human Body Model 3B
  • Machine Model C

Applications:

  • Power Supply − Output Rectification
  • Power Management
  • Instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
800
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$848.00
USD
Quantity
Unit Price
20
$1.10
50
$1.09
150
$1.07
300
$1.06
1,000+
$1.04
Product Variant Information section