text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH2002DI

STTH2002 Series 20 A 0.86 V 40 ns Ultrafast Recovery Diode - TO-220ACins

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH2002DI - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Reverse Recovery Time-Max: 40ns
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications
The STTH2002DI is a Single rectifier suited for switch mode power supply and high frequency DC to DC converter. Packaged in D²PAK, TO-220AC and insulated TO- 220AC, this device is intended for low voltage, high frequency inverters, free wheeling and polarity protection applications.

Features:

  • Ultrafast switching
  • Low reverse current
  • Low thermal resistance
  • Reduces switching and conduction losses
  • High Tj
  • Insulating voltage: 2500 Vrms
  • Capacitance: 7 pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,150.00
USD
Quantity
Unit Price
50
$0.635
200
$0.62
500
$0.605
1,250
$0.595
2,000+
$0.575
Product Variant Information section