text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH803G-TR

STTH803D Series 300 V 8 A High Frequency Secondary Rectifier - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
STMicroelectronics STTH803G-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 300V
Reverse Current-Max: 20µA
Forward Voltage: 1.25V
Reverse Recovery Time-Max: 35ns
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,035.00
USD
Quantity
Unit Price
1,000
$0.35
2,000
$0.345
4,000
$0.34
5,000+
$0.335
Product Variant Information section