text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C18STR

BZT52 Series 0.9 V 200 mW 10 mA Surface Mount Zener Diode - SOD-323

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
SMC BZT52C18STR - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 200mW
Forward Voltage: 900mV
Reverse Current-Max: 100nA
Voltage Tolerance: 6%
Impedance: 45Ω
Operating Temp Range: 150°C
Configuration: Single
Working Voltage-Nom: 18V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.50
USD
Quantity
Unit Price
3,000
$0.0145
9,000
$0.0142
15,000
$0.014
60,000
$0.0136
90,000+
$0.0133
Product Variant Information section