text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84J-B6V8,115

Zener Diodes Diode Zener Single 6.8V 2% 550mW 2-Pin

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX84J-B6V8,115 - Technical Attributes
Attributes Table
Power Dissipation: 0.55W
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 2µA
Voltage Tolerance: 2%
Impedance: 80Ω
Operating Temp Range: -55°C to +150°C
Voltage Temperature Coefficient: 4.5mV/K
Capacitance: 215pF
Configuration: Single
Working Voltage-Nom: 6.8V
No of Terminals: 2
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$145.80
USD
Quantity
Unit Price
3,000
$0.0486
6,000
$0.0478
9,000
$0.0474
15,000
$0.0468
30,000+
$0.0455
Product Variant Information section