text.skipToContent text.skipToNavigation

Manufacturer Part #

D3Z3V3BF-7

D3Z3V3BF Series 3.43 V 400 mW ±3 % Surface Mount Zener Diode - SOD-323F

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated D3Z3V3BF-7 - Technical Attributes
Attributes Table
Power Dissipation: 400mW
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Impedance: 95Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Capacitance: 145pF
Configuration: Single
Working Voltage-Nom: 3.43V
No of Terminals: 2
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.70
USD
Quantity
Unit Price
3,000
$0.0299
9,000
$0.0291
12,000
$0.029
30,000
$0.0283
45,000+
$0.0277
Product Variant Information section