text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ5342B-TP

SMBJ Series 5 W 6.8 V 1 A Zener Diode-DO-214AA

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Micro Commercial Components SMBJ5342B-TP - Technical Attributes
Attributes Table
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.2V
Reverse Current-Max: 10µA
Working Voltage-Nom: 6.8V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$417.00
USD
Quantity
Unit Price
3,000
$0.139
6,000
$0.137
9,000
$0.136
15,000+
$0.133
Product Variant Information section