text.skipToContent text.skipToNavigation

Manufacturer Part #

TZMB12-GS08

TZM Series 500 mW 12 V 2 % Tolerance Small Signal Zener Diode - SOD-80

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Vishay TZMB12-GS08 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 12V
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.50
USD
Quantity
Unit Price
2,500
$0.0278
7,500
$0.0271
12,500
$0.0268
25,000
$0.0263
50,000+
$0.0257
Product Variant Information section