Manufacturer Part #
ZM4731A-GS18
ZM4731A Series 1 W 4.3 V 5 % Tolerance Zener Diode - MELF Glass Case
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:DO-213AB Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2319 | ||||||||||
Product Specification Section
Vishay ZM4731A-GS18 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay ZM4731A-GS18 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 1W |
| Reverse Current-Max: | 10µA |
| Voltage Tolerance: | 5% |
| Impedance: | 9Ω |
| Operating Temp Range: | 175°C |
| Configuration: | Single |
| Working Voltage-Nom: | 4.3V |
| No of Terminals: | 2 |
| Package Style: | DO-213AB |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.0808
10,000
$0.0793
15,000
$0.0785
20,000+
$0.0775
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-213AB
Mounting Method:
Surface Mount