text.skipToContent text.skipToNavigation

Manufacturer Part #

B72540T300K62

Varistors 38 VDC 2J 77V-CLMP1200A PK

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72540T300K62 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 77V
Peak Output Current: 10A
Rated Voltage: 38V
RMS Voltage-Max: 30V
Varistor Voltage Range: 42.3V to 51.7V
Energy: 12J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Case Size: 2220 (5750 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$910.00
USD
Quantity
Unit Price
1,000
$0.91
2,000
$0.90
3,000
$0.89
4,000+
$0.88
Product Variant Information section