text.skipToContent text.skipToNavigation

Manufacturer Part #

B72590D150H60

CD Series 15 V 66 V Clamp 10 pF Surface Mount CeraDiodes High Speed Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72590D150H60 - Technical Attributes
Attributes Table
Capacitance: 10pF
Clamping Voltage-Max: 66V
Rated Voltage: 15|V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$500.00
USD
Quantity
Unit Price
10,000
$0.05
20,000
$0.0492
30,000
$0.0488
40,000
$0.0484
50,000+
$0.0474
Product Variant Information section