text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V10D560

ERZ-V Series Ø10 mm 56 V Straight Radial Lead Transient Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V10D560 - Technical Attributes
Attributes Table
Capacitance: 3750pF
Clamping Voltage-Max: 110V
Peak Output Current: 500A
Rated Voltage: 45V
RMS Voltage-Max: 35V
Varistor Voltage Range: 50V to 62V
Energy: 8.1J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 11.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$304.00
USD
Quantity
Unit Price
1,000
$0.152
3,000
$0.149
5,000
$0.148
10,000
$0.146
20,000+
$0.143
Product Variant Information section