text.skipToContent text.skipToNavigation

Manufacturer Part #

V120MLA1210NH

MLA Series 1210 120 VDC 107 V RMS 160 V Clamp 125A 80 pF SMT Multilayer Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V120MLA1210NH - Technical Attributes
Attributes Table
Capacitance: 80pF
Clamping Voltage-Max: 160V
Peak Output Current: 125A
Rated Voltage: 120|V
RMS Voltage-Max: 107V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$485.00
USD
Quantity
Unit Price
1,000
$0.485
2,000
$0.475
4,000
$0.47
5,000+
$0.46
Product Variant Information section