text.skipToContent text.skipToNavigation

Manufacturer Part #

V250LA40BP

LA Series 330 VDC 250 V RMS 620 V Clamp 6500 A 1000 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Littelfuse V250LA40BP - Technical Attributes
Attributes Table
Capacitance: 1000pF
Clamping Voltage-Max: 620V
Peak Output Current: 6500A
Rated Voltage: 330V
RMS Voltage-Max: 250V
Varistor Voltage Range: 354V to 413V
Current Rating: 1mA
Energy: 130J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
53
USA:
53
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.30
USD
Quantity
Unit Price
1
$0.30
125
$0.29
400
$0.285
1,500
$0.275
5,000+
$0.265
Product Variant Information section