text.skipToContent text.skipToNavigation

Manufacturer Part #

V25S320P

UltraMOV 25S Series 510 V 22 kA 32 Vac 420 Vdc Through Hole Radial Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Littelfuse V25S320P - Technical Attributes
Attributes Table
Capacitance: 1350pF
Clamping Voltage-Max: 825V
Peak Output Current: 22kA
Rated Voltage: 420V
RMS Voltage-Max: 320V
Varistor Voltage Range: 459V to 561V
Energy: 540J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.22
USD
Quantity
Unit Price
1
$1.22
40
$1.20
150
$1.18
400
$1.17
1,500+
$1.14
Product Variant Information section