text.skipToContent text.skipToNavigation

Manufacturer Part #

V270RA8

RA Series 225 V 175 Vrms 1.2 kA 455 Vcl Radial Metal Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V270RA8 - Technical Attributes
Attributes Table
Capacitance: 130pF
Clamping Voltage-Max: 455V
Peak Output Current: 10A
Rated Voltage: 225V
RMS Voltage-Max: 175V
Varistor Voltage Range: 243V to 297V
Current Rating: 1mA
Energy: 15J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,920.00
USD
Quantity
Unit Price
1
$3.16
20
$3.09
75
$3.04
200
$3.01
750+
$2.92
Product Variant Information section