Manufacturer Part #
V300LT4PX1841
LT Series 300 VAC 405 VDC 70 pF Crimp Radial Metal Oxide Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Ammo Pack Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse V300LT4PX1841 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
01/25/2024 Details and Download
Part Status:
Active
Active
Littelfuse V300LT4PX1841 - Technical Attributes
Attributes Table
| Capacitance: | 70pF |
| Clamping Voltage-Max: | 775V |
| Peak Output Current: | 1200A |
| Rated Voltage: | 405V |
| RMS Voltage-Max: | 300V |
| Varistor Voltage Range: | 420V to 517V |
| Current Rating: | 10A |
| Energy: | 25J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 7mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.107
3,000
$0.105
5,000
$0.103
15,000
$0.101
25,000+
$0.098
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Mounting Method:
Through Hole