Manufacturer Part #
V30MLA0603NH
MLA Series 0603 30 VDC 25 V RMS 74 V Clamp 30 A 45 pF SMT Metal Oxide Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel | ||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
Littelfuse V30MLA0603NH - Product Specification
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
Littelfuse V30MLA0603NH - Technical Attributes
Attributes Table
| Capacitance: | 45pF |
| Clamping Voltage-Max: | 74V |
| Peak Output Current: | 30A |
| Rated Voltage: | 3.5|120V |
| RMS Voltage-Max: | 25V |
| Varistor Voltage Range: | 37V to 46V |
| Current Rating: | 1mA |
| Energy: | 0.1J |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 2 |
| Case Size: | 0603 (1608 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.0951
5,000
$0.0935
10,000
$0.092
12,500
$0.0915
37,500+
$0.0884
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel