text.skipToContent text.skipToNavigation

Manufacturer Part #

V5.5MLA0603LNR

MLA Series 0603 5.5 VDC 4V RMS 17.5 V Clamp 30 A 450 pF SMT Metal Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V5.5MLA0603LNR - Technical Attributes
Attributes Table
Capacitance: 450pF
Clamping Voltage-Max: 17.5V
Peak Output Current: 30A
Rated Voltage: 3.5|120V
RMS Voltage-Max: 4V
Varistor Voltage Range: 7.1V to 9.3V
Current Rating: 1mA
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$374.40
USD
Quantity
Unit Price
4,000
$0.0936
8,000
$0.092
12,000
$0.0911
16,000
$0.0905
20,000+
$0.0884
Product Variant Information section