text.skipToContent text.skipToNavigation

Manufacturer Part #

V56ZA8PX1347

Varistors 14MM Radial

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Littelfuse V56ZA8PX1347 - Technical Attributes
Attributes Table
Capacitance: 4840pF
Clamping Voltage-Max: 110V
Peak Output Current: 1000A
Rated Voltage: 45V
RMS Voltage-Max: 35V
Varistor Voltage Range: 50.4V to 61.6V
Current Rating: 10A
Energy: 10J
Insulation Resistance: 1GΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,200
Germany:
2,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
700
Total
$17.50
USD
Quantity
Unit Price
700
$0.175
2,100
$0.172
3,500
$0.17
10,500
$0.167
17,500+
$0.164
Product Variant Information section