text.skipToContent text.skipToNavigation

Manufacturer Part #

V8ZT05P

ZT Series 5.5 VDC 4 V RMS 30 V Clamp 50 A 1400 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V8ZT05P - Technical Attributes
Attributes Table
Capacitance: 1400pF
Clamping Voltage-Max: 30V
Peak Output Current: 50A
Rated Voltage: 5|V
RMS Voltage-Max: 4V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,860.00
USD
Quantity
Unit Price
1,000
$0.194
3,000
$0.19
4,000
$0.189
10,000
$0.186
15,000+
$0.183
Product Variant Information section