Manufacturer Part #
BCM857BV-7
Bipolar Transistors - BJT 45V Matched Pair PNP SS Trans -100mA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-563 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2402 | ||||||||||
Product Specification Section
Diodes Incorporated BCM857BV-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BCM857BV-7 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Polarity: | PNP |
| Type: | Small Signal |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 0.1A |
| Power Dissipation-Tot: | 0.5W |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 0.2V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 200 |
| Collector - Current Cutoff: | 15nA |
| Configuration: | Dual |
| Frequency - Transition: | 175MHz |
| Operating Temp Range: | -65°C to +150°C |
| Input Capacitance: | 10pF |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-563 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
63,000
Germany:
63,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.135
6,000
$0.133
9,000
$0.132
12,000
$0.131
15,000+
$0.129
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-563
Mounting Method:
Surface Mount