text.skipToContent text.skipToNavigation

Manufacturer Part #

BF776H6327XTSA1

BF776 Series 4.7 V NPN Bipolar RF Transistor - SOT-343

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BF776H6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: RF
CE Voltage-Max: 4V
Collector Current Max: 50mA
Power Dissipation-Tot: 0.2W
Collector - Base Voltage: 13V
Emitter - Base Voltage: 1.2V
DC Current Gain-Min: 180
Collector - Current Cutoff: 1nA
Configuration: Single
Frequency - Transition: 46GHz
Noise Figure: 1.3dB
Input Capacitance: 0.5pF
Moisture Sensitivity Level: 1
Package Style:  SOT-343 (SC-82, SC-70-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$1,500.00
USD
Quantity
Unit Price
3,000
$0.128
6,000
$0.126
9,000
$0.125
15,000+
$0.123
Product Variant Information section