text.skipToContent text.skipToNavigation

Manufacturer Part #

BFN27E6327HTSA1

BFN27 Series PNP 300 V 200 mA SMT Silicon High-Voltage Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BFN27E6327HTSA1 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 300V
Collector Current Max: 200mA
Power Dissipation-Tot: 360mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
24000
Multiple Of:
3000
Total
$1,576.80
USD
Quantity
Unit Price
3,000
$0.0697
6,000
$0.0685
9,000
$0.0678
12,000
$0.0673
15,000+
$0.0657
Product Variant Information section