text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS4160T-7

TRANS NPN 60V 1A SOT23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Diodes Incorporated DSS4160T-7 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 725mW
DC Current Gain-Min: 100
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$159.30
USD
Quantity
Unit Price
3,000
$0.0531
6,000
$0.0522
9,000
$0.0517
15,000
$0.051
30,000+
$0.0497
Product Variant Information section