text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBTA28-7-F

MMBTA28 Series NPN 80 V 300 mW Darlington Transistor Surface Mount - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Diodes Incorporated MMBTA28-7-F - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 500mA
Power Dissipation-Tot: 300mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBTA28-7-F is a part of MMBTA28 Series NPN 80 V 300 mW Darlington Transistor Surface Mount. It is available in SOT-23-3 Package.

Features:

  • Epitaxial Planar Die Construction
  • Ideal for Low Power Amplification and Switching
  • High Current Gain
  • Lead, Halogen and Antimony Free, RoHS Compliant "Green" Device
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$83.70
USD
Quantity
Unit Price
3,000
$0.0279
9,000
$0.0272
15,000
$0.0268
30,000
$0.0264
60,000+
$0.0258
Product Variant Information section