Manufacturer Part #
NSS40301MDR2G
NSS Series 40 V 3 A Surface Mount Low Vce NPN Transistor - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
onsemi NSS40301MDR2G - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
onsemi NSS40301MDR2G - Technical Attributes
| Polarity: | NPN |
| Type: | Small Signal |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 3A |
| Power Dissipation-Tot: | 576mW |
| DC Current Gain-Min: | 200 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
ON Semiconductor e2 PowerEdge family of Low VCE(sat) Bipolar Transistors are miniature surface mount devices featuring ultra low saturation voltage VCE(sat) and high current gain capability. These are designed for use in low voltage, high speed switching applications where affordable efficient energy control is important.
Typical applications are DC-DC converters and power management in portable and battery powered products such as cellular and cordless phones, PDAs, computers, printers, digital cameras and MP3 players. Other applications are low voltage motor controls in mass storage products such as disc drives and tape drives. In the automotive industry they can be used in air bag deployment and in the instrument cluster. The high current gain allows e2PowerEdge devices to be driven directly from PMUs control outputs, and the Linear Gain (Beta) makes them ideal components in analog amplifiers.
Features:
- Current Gain Matching to 10%
- Base Emitter Voltage Matched to 2 mV
- This is a Pb-Free Device
Applications:
- Current Mirrors
- Differential Amplifiers
- DC-DC Converters
- Power management in portable and battery powered products
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount