text.skipToContent text.skipToNavigation

Manufacturer Part #

NSVT30010MXV6T1G

NST Series 30 V 100 mA PNP Dual Matched General Purpose Transistor SOT-563

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSVT30010MXV6T1G - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 30V
Collector Current Max: 0.1A
Power Dissipation-Tot: 661mW
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$692.80
USD
Quantity
Unit Price
4,000
$0.0881
8,000
$0.0866
12,000
$0.0857
16,000
$0.0851
20,000+
$0.0832
Product Variant Information section