text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBT2222AE6327HTSA1

SMBT2222A Series NPN 40 V 600 mA SMT Silicon Switching Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon SMBT2222AE6327HTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 330mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
45000
Multiple Of:
3000
Total
$2,808.00
USD
Quantity
Unit Price
3,000
$0.0661
6,000
$0.065
9,000
$0.0643
12,000
$0.0638
15,000+
$0.0624
Product Variant Information section