text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR185SH6327XTSA1

Bipolar Transistors - Pre-Biased AF DIGITAL TRANSISTOR

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Infineon BCR185SH6327XTSA1 - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 10kΩ/47kΩ
Collector Current Max: 0.1A
CE Voltage-Max: 50V
Power Dissipation-Tot: 0.25W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.3V
DC Current Gain-Min: 70
Configuration: Dual
Collector - Current Cutoff: 100nA
Frequency - Transition: 200MHz
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$1,009.80
USD
Quantity
Unit Price
3,000
$0.0583
6,000
$0.0573
9,000
$0.0568
15,000
$0.0561
30,000+
$0.0546
Product Variant Information section