Manufacturer Part #
DTD113ZKT146
DTD113ZK Series 50 V 500 mA Surface Mount NPN Digital Transistor - SC-59
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM DTD113ZKT146 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| R1, R2: | 1kΩ |
| Output Current-Max: | 500mA |
| Supply Voltage: | 50|V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The DTD113ZKT146 is a NPN digital transistor with built-in resistors of 1 kΩ and transition frequency of 200 MHz. Available in surface mount SC-59 package.
Features :
- Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
- The bias resistors consist of thin-flim resistors with complete isolation to allow negative biasing of the input. They also have the advantage of almost completely eliminating parasitic effects
- Only the on/off conditions need to be set for operation, making the device design easy
Applications :
- Inverter
- Driver
- Interface
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0685
6,000
$0.0673
9,000
$0.0666
12,000
$0.0661
15,000+
$0.0646
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount