text.skipToContent text.skipToNavigation

Manufacturer Part #

APT200GN60JDQ4

APT200GN60J Series 600 V 283 A Trench Field Stop IGBT Module - ISOTOP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Microchip APT200GN60JDQ4 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 283A
Power Dissipation-Tot: 682W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 600A
Turn-on Delay Time: 50ns
Turn-off Delay Time: 560ns
Qg Gate Charge: 1180nC
Reverse Recovery Time-Max: 160ns
Leakage Current: 600nA
Input Capacitance: 14100pF
Thermal Resistance: 0.22°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 4
Package Style:  ISOTOP
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
55
Multiple Of:
10
Total
$2,149.95
USD
Quantity
Unit Price
10
$40.06
20
$39.77
30
$39.60
40
$39.47
50+
$39.09
Product Variant Information section