text.skipToContent text.skipToNavigation

Manufacturer Part #

IXGH16N170A

1700 V,32 A Very High Voltage NPT IGBT, TO-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXGH16N170A - Technical Attributes
Attributes Table
CE Voltage-Max: 1700V
Collector Current @ 25C: 16A
Power Dissipation-Tot: 190W
Turn-on Delay Time: 12ns
Turn-off Delay Time: 200ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$4,425.00
USD
Quantity
Unit Price
30
$15.01
90
$14.89
120
$14.85
300
$14.75
450+
$14.65
Product Variant Information section